Part Details for 297015 by Littelfuse Inc
Overview of 297015 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 297015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade Fast Acting 15A Socket 10.92 X 3.81 X 8.6mm Nylon RoHS: Compliant |
3590 In Stock |
|
$0.5800 / $3.3600 | Buy Now |
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Quest Components | FUSE,15A,32V,FAST ACTING,MINI BLADE TYPE,BLUE | 127 |
|
$0.3600 / $0.5400 | Buy Now |
DISTI #
297015
|
TTI | Automotive Fuses 15 AMP 32V FA RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 36400 In Stock |
|
$0.1300 / $0.1610 | Buy Now |
|
Master Electronics | Fuse Blade Fast Acting 15A Socket 10.92 X 3.81 X 8.6mm Nylon RoHS: Compliant |
3590 In Stock |
|
$0.5800 / $3.3600 | Buy Now |
Part Details for 297015
297015 CAD Models
297015 Part Data Attributes
|
297015
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
297015
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000A | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 270 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 297015
This table gives cross-reference parts and alternative options found for 297015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 297015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0297015.H | Electric Fuse, 15A, 1000A (IR), MINI, | Littelfuse Inc | 297015 vs 0297015.H |
BK/ATM-15 | Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Cooper Industries | 297015 vs BK/ATM-15 |
0297015.WXNV | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, MINI, ROHS COMPLIANT | Littelfuse Inc | 297015 vs 0297015.WXNV |
ATM-15 | Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 297015 vs ATM-15 |
ATM-15 | FAST BLOW ELECTRIC FUSE, 15A, 32VDC, INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 297015 vs ATM-15 |
0297015WXNV | Electric Fuse, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 297015 vs 0297015WXNV |
0297015.L | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, MINI, | Littelfuse Inc | 297015 vs 0297015.L |
0297015.U | Electric Fuse, 15A, 1000A (IR), MINI, | Littelfuse Inc | 297015 vs 0297015.U |