Part Details for 0297015.H by Littelfuse Inc
Overview of 0297015.H by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0297015.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8470
|
Newark | Fuse - Mini 32V 15A 100 Pc/ Box |Littelfuse 0297015.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2860 | Buy Now |
DISTI #
0297015.H-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE MINI Min Qty: 1 Lead time: 16 Weeks Container: Box |
92 In Stock |
|
$0.1775 / $0.4300 | Buy Now |
DISTI #
576-0297015.H
|
Mouser Electronics | Automotive Fuses 32V 15A MINI RoHS: Compliant | 1251 |
|
$0.1770 / $0.4200 | Buy Now |
|
Future Electronics | 297 Series Fast-Acting 32 V 15 A 10.9 x 8.80 mm MINI® Blade Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1880 / $0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1023 / $0.1578 | Buy Now |
|
Quest Components | 88 |
|
$0.5760 / $1.1520 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.1920 / $1.2910 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 15A 32VDC BLADE MINI | 0 |
|
$0.3769 / $0.4334 | RFQ |
Part Details for 0297015.H
0297015.H CAD Models
0297015.H Part Data Attributes
|
0297015.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0297015.H
Littelfuse Inc
Electric Fuse, 15A, 1000A (IR), MINI,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 3.8 mm | |
Body Height | 8.8 mm | |
Body Length or Diameter | 10.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINI | |
Joule Integral-Nom | 308 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.03 s |
Alternate Parts for 0297015.H
This table gives cross-reference parts and alternative options found for 0297015.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0297015.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
297015 | Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297015.H vs 297015 |
BK/ATM-15 | Electric Fuse, Fast Blow, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Cooper Industries | 0297015.H vs BK/ATM-15 |
0297015.WXNV | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, MINI, ROHS COMPLIANT | Littelfuse Inc | 0297015.H vs 0297015.WXNV |
ATM-15 | Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0297015.H vs ATM-15 |
ATM-15 | FAST BLOW ELECTRIC FUSE, 15A, 32VDC, INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | 0297015.H vs ATM-15 |
0297015WXNV | Electric Fuse, 15A, 32VDC, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0297015.H vs 0297015WXNV |
0297015.L | Electric Fuse, 15A, 32VDC, 1000A (IR), Inline/holder, MINI, | Littelfuse Inc | 0297015.H vs 0297015.L |
0297015.U | Electric Fuse, 15A, 1000A (IR), MINI, | Littelfuse Inc | 0297015.H vs 0297015.U |