0297015.H vs ATM-15 feature comparison

0297015.H Littelfuse Inc

Buy Now Datasheet

ATM-15 Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 3.8 mm 3.81 mm
Body Height 8.8 mm 8.81 mm
Body Length or Diameter 10.9 mm 10.92 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size MINI
Joule Integral-Nom 308 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 1000 A 1000 A
Rated Current 15 A 15 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.03 s
Base Number Matches 1 3
Pbfree Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 32 VDC: 1000 A
Blow Characteristic FAST
JESD-609 Code e3
Packing Method BOX
Terminal Finish Tin (Sn)

Compare 0297015.H with alternatives

Compare ATM-15 with alternatives