There are no models available for this part yet.
Overview of 028501.6MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 028501.6MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R7956
|
Newark | Fuse 250V 5X20 Pb-Free 1.6A/ Bulk |Littelfuse 028501.6MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now | |
DISTI #
028501.6MXP-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9833 | Buy Now | |
DISTI #
576-028501.6MXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20 1.6A GOLD PLATED RoHS: Compliant | 0 |
|
$5.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.7500 | Buy Now | ||
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 |
|
$10.2301 / $10.9462 | RFQ |
CAD Models for 028501.6MXP by Littelfuse Inc
Part Data Attributes for 028501.6MXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
7 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
1.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
PSE
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
0.01 s
|
Alternate Parts for 028501.6MXP
This table gives cross-reference parts and alternative options found for 028501.6MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028501.6MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01.6MXP | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 01.6MXP |
01.6MXRP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 01.6MXRP |
01.6HXRP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 01.6HXRP |
01.6HXP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 01.6HXP |
028501.6MXRP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 028501.6MXRP |
028501.6HXRP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 028501.6HXRP |
028501.6HXP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028501.6MXP vs 028501.6HXP |