Part Details for GT520216 by Omega Fusibili SpA
Overview of GT520216 by Omega Fusibili SpA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GT520216
GT520216 CAD Models
GT520216 Part Data Attributes
|
GT520216
Omega Fusibili SpA
Buy Now
Datasheet
|
Compare Parts:
GT520216
Omega Fusibili SpA
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMEGA FUSIBILI SPA | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CSA; IMQ; KC; PSEJET; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GT520216
This table gives cross-reference parts and alternative options found for GT520216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GT520216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
028501.6MXRP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 028501.6MXRP |
028501.6HXP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 028501.6HXP |
028501.6MXP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 028501.6MXP |
028501.6HXRP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 028501.6HXRP |
74-5SCL1.6A | Electric Fuse, Slow Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, | NTE Electronics Inc | GT520216 vs 74-5SCL1.6A |
01.6HXP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 01.6HXP |
01.6MXRP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 01.6MXRP |
01.6HXRP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | GT520216 vs 01.6HXRP |
74-5FCL1.6A | Electric Fuse, Fast Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, | NTE Electronics Inc | GT520216 vs 74-5FCL1.6A |