Part Details for 028501.6HXP by Littelfuse Inc
Overview of 028501.6HXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 028501.6HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7954
|
Newark | Fuse 250V 5X20 Pb-Free 1.6A/ Bulk |Littelfuse 028501.6HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $5.9900 | Buy Now |
DISTI #
028501.6HXP-ND
|
DigiKey | FUSE CERAMIC 1.6A 250VAC 5X20MM Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9484 | Buy Now |
DISTI #
576-028501.6HXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20 PB-FREE 1.6A RoHS: Compliant | 49 |
|
$5.7900 / $10.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$5.2600 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1.6A 250VAC 5X20MM | 0 |
|
$11.3559 / $12.1508 | RFQ |
Part Details for 028501.6HXP
028501.6HXP CAD Models
028501.6HXP Part Data Attributes
|
028501.6HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
028501.6HXP
Littelfuse Inc
Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | PSE | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 028501.6HXP
This table gives cross-reference parts and alternative options found for 028501.6HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 028501.6HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01.6MXP | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6HXP vs 01.6MXP |
01.6MXRP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6HXP vs 01.6MXRP |
01.6HXRP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6HXP vs 01.6HXRP |
01.6HXP | Electric Fuse, ELECTRIC FUSE, 1.6A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 028501.6HXP vs 01.6HXP |
028501.6MXRP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028501.6HXP vs 028501.6MXRP |
028501.6HXRP | Electric Fuse, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 028501.6HXP vs 028501.6HXRP |