Part Details for 02205.750MXP by Littelfuse Inc
Overview of 02205.750MXP by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123402-2050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.5meter. | |
54111-110022050LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
68402-205LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 5 Position, 2.54mm (0.100in) Pitch. |
Part Details for 02205.750MXP
02205.750MXP CAD Models
02205.750MXP Part Data Attributes
|
02205.750MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02205.750MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 02205.750MXP
This table gives cross-reference parts and alternative options found for 02205.750MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02205.750MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022050.750HXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02205.750MXP vs 022050.750HXP |
022050.750P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02205.750MXP vs 022050.750P |
230.750PDRTIP | Electric Fuse, Slow Blow, 0.75A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 02205.750MXP vs 230.750PDRTIP |
02205.750HXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 02205.750MXP vs 02205.750HXP |