Part Details for 0218.050TXP by Littelfuse Inc
Overview of 0218.050TXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SRHX/SAMPLE | Renesas Electronics Corporation | Rad Hard Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack |
Price & Stock for 0218.050TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2017
|
Newark | Fuse 250V Iec Td Lbc 5X20 Rohs 50Ma/ Bulk |Littelfuse 0218.050TXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.4100 | Buy Now |
DISTI #
0218.050TXP-ND
|
DigiKey | FUSE GLASS 50MA 250VAC 5X20MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2667 | Buy Now |
DISTI #
576-0218.050TXP
|
Mouser Electronics | Cartridge Fuses 250V 50mA IEC TD LBC RoHS: Compliant | 100 |
|
$5.2800 / $9.3000 | Buy Now |
|
Future Electronics | Cartridge Fuses 250V 50mA IEC TD LBC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$6.1500 / $6.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 50MA 250VAC 5X20MM | 0 |
|
$0.7603 / $0.8743 | RFQ |
Part Details for 0218.050TXP
0218.050TXP CAD Models
0218.050TXP Part Data Attributes
|
0218.050TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0218.050TXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 35A (IR), Supplemental, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC, CE, CSA, KC, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for 0218.050TXP
This table gives cross-reference parts and alternative options found for 0218.050TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0218.050TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0218.050MXGP | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.050TXP vs 0218.050MXGP |
0218.050HXP | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0218.050TXP vs 0218.050HXP |