-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37000500410 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1805
|
Newark | Fuse, Pcb, 50Ma, 250V, Fast Acting, Fuse Current:50Ma, Voltage Rating Vac:250V, Product Range:Tr5... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 446 |
|
$1.8100 / $3.8700 | Buy Now |
DISTI #
WK4922BK-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8076 / $4.0500 | Buy Now |
DISTI #
576-37000500410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC SL .050A TR5 RoHS: Compliant | 3008 |
|
$2.1700 / $3.6800 | Buy Now |
DISTI #
V79:2366_23470077
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.05A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1927 | Americas - 1 |
|
$1.3940 | Buy Now |
DISTI #
70275488
|
RS | Fuse, Fast-Acting, Thermoplastic, 50mA, 250V, Short Radial Leads, TR5 370 Series | Littelfuse 370005... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 78 |
|
$3.7400 / $4.1100 | Buy Now |
|
Future Electronics | 370 Series Fast-Acting 250V 0.05 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag |
0 Bag |
|
$1.2700 / $1.2900 | Buy Now |
DISTI #
37000500410
|
TTI | Fuses with Leads - Through Hole 250V IEC SL .050A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7600 / $2.1300 | Buy Now |
DISTI #
37000500410
|
TME | Fuse: fuse, 50mA, 250VAC, quick blow, TR5, THT, 370, copper, 5.08mm Min Qty: 1000 | 0 |
|
$1.6500 | RFQ |
DISTI #
000000000007265593
|
Sager | FUSE 250V IEC FA LBC TR5 SL .050A Min Qty: 1000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37000500410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37000500410
Littelfuse Inc
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CCC; CUL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.003 s |
This table gives cross-reference parts and alternative options found for 37000500410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37000500410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.3851.PT | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37000500410 vs 0034.3851.PT |
GSB-V5/100 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, | 37000500410 vs GSB-V5/100 |
ABP-A.050 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 37000500410 vs ABP-A.050 |
MI6F25V0.05 | Mersen Electrical Power | Check for Price | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, | 37000500410 vs MI6F25V0.05 |
GST.050 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37000500410 vs GST.050 |
663.05 | Littelfuse Inc | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.05A, 250VAC, 35A (IR), THROUGH HOLE | 37000500410 vs 663.05 |
179020.0,05 | SIBA Fuses | $0.1743 | Electric Fuse, Very Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | 37000500410 vs 179020.0,05 |
MIMRF25V0,05 | Mersen Electrical Power | Check for Price | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, | 37000500410 vs MIMRF25V0,05 |
0676.050MXE | Littelfuse Inc | $1.9100 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, | 37000500410 vs 0676.050MXE |
0034.3851.TR | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 37000500410 vs 0034.3851.TR |