Part Details for GME.050 by Conquer Electronics Co Ltd
Overview of GME.050 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for GME.050
GME.050 CAD Models
GME.050 Part Data Attributes
|
GME.050
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GME.050
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GME.050
This table gives cross-reference parts and alternative options found for GME.050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GME.050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37000500000 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GME.050 vs 37000500000 |
AGP.050 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GME.050 vs AGP.050 |
MI6F25V0,05 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GME.050 vs MI6F25V0,05 |
MI5F25V0.05 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GME.050 vs MI5F25V0.05 |
0218.050MRET1P | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | GME.050 vs 0218.050MRET1P |
179120.0,05 | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | GME.050 vs 179120.0,05 |
218.050XP | Electric Fuse, Time Lag Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GME.050 vs 218.050XP |
AGE.050 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GME.050 vs AGE.050 |
37000500410 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | GME.050 vs 37000500410 |
MI6T25V0.05 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | GME.050 vs MI6T25V0.05 |