There are no models available for this part yet.
Overview of 0151661203 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151661203 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151661203-ND
|
DigiKey | CABLE FFC/FPC 47POS 0.5MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6330 | Buy Now | |
DISTI #
0151661203
|
Avnet Americas | FFC 0.5 TYPE A 47 CKTS LGT 254 - Bulk (Alt: 0151661203) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0151661203 by Molex
Part Data Attributes for 0151661203 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0151661203
This table gives cross-reference parts and alternative options found for 0151661203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151661203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151661012 | Cable Assembly, | Molex | 0151661203 vs 0151661012 |
0151661093 | Cable Assembly, | Molex | 0151661203 vs 0151661093 |
0151660553 | FFC 0.50 TYPE A 50 CKTS LGT 254 | Molex | 0151661203 vs 0151660553 |
0151661147 | FFC 0.5 TYPE A 43 CKTS LGT 102 | Molex | 0151661203 vs 0151661147 |
0151660997 | Cable Assembly, | Molex | 0151661203 vs 0151660997 |
0151661217 | Cable Assembly, | Molex | 0151661203 vs 0151661217 |
0151660174 | FFC 0.50 TYPE D 16 CKTS LGT 178 | Molex | 0151661203 vs 0151660174 |
0151660245 | FFC 0.50 TYPE A 22 CKTS LGT 254 | Molex | 0151661203 vs 0151660245 |
0151660158 | FFC 0.50 TYPE D 14 CKTS LGT 254 | Molex | 0151661203 vs 0151660158 |
0151661027 | Cable Assembly, | Molex | 0151661203 vs 0151661027 |