Part Details for 0151660553 by Molex
Overview of 0151660553 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19596-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 10" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3355 In Stock |
|
$2.8672 / $4.6500 | Buy Now |
DISTI #
0151660553
|
Avnet Americas | FFC Jumper Cable 50Conductors 0.254m 60VAC 0.5A Bag - Bulk (Alt: 0151660553) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7795 / $3.5439 | Buy Now |
DISTI #
MOL15166-0553
|
Heilind Electronics | FFC 0.50 TYPE A 50 CKTS LGT 2 4 | Americas - 0 in Stock |
|
$3.6481 / $3.7025 | Buy Now |
DISTI #
000000000003665369
|
Sager | FFC & FPC Connectors FFC 0.50 Type A 50 ckts lgt 254 Min Qty: 1000 | 0 |
|
$3.3600 / $3.8200 | Buy Now |
Part Details for 0151660553
0151660553 CAD Models
0151660553 Part Data Attributes
|
0151660553
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660553
Molex
FFC 0.50 TYPE A 50 CKTS LGT 254
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151660553
This table gives cross-reference parts and alternative options found for 0151660553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151660553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0151660269 | Molex | Check for Price | FFC 0.50 TYPE A 24 CKTS LGT 305 | 0151660553 vs 0151660269 |
0151661217 | Molex | Check for Price | Cable Assembly, | 0151660553 vs 0151661217 |
0151660997 | Molex | Check for Price | Cable Assembly, | 0151660553 vs 0151660997 |
0151661093 | Molex | Check for Price | Cable Assembly, | 0151660553 vs 0151661093 |
0151661161 | Molex | Check for Price | Cable Assembly, | 0151660553 vs 0151661161 |
0151661089 | Molex | Check for Price | FFC 0.5 TYPE A 37 CKTS LGT 203 | 0151660553 vs 0151661089 |
0151660495 | Molex | Check for Price | FFC 0.50 TYPE A 46 CKTS LGT 76 | 0151660553 vs 0151660495 |
0151660834 | Molex | Check for Price | FFC 0.5 TYPE D 15 CKTS LGT 51 | 0151660553 vs 0151660834 |
0151660805 | Molex | Check for Price | Cable Assembly, | 0151660553 vs 0151660805 |
0151661015 | Molex | Check for Price | Cable Assembly, | 0151660553 vs 0151661015 |