Part Details for 0151661147 by Molex
Overview of 0151661147 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151661147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151661147-ND
|
DigiKey | CABLE FFC/FPC 43POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4383 | Buy Now |
DISTI #
000000000003665790
|
Sager | FFC & FPC Connectors FFC 0.5 Type A 43 Ckts lgt 102 | 0 |
|
Buy Now |
Part Details for 0151661147
0151661147 CAD Models
0151661147 Part Data Attributes
|
0151661147
Molex
Buy Now
Datasheet
|
Compare Parts:
0151661147
Molex
FFC 0.5 TYPE A 43 CKTS LGT 102
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151661147
This table gives cross-reference parts and alternative options found for 0151661147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151661147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151660269 | FFC 0.50 TYPE A 24 CKTS LGT 305 | Molex | 0151661147 vs 0151660269 |
0151661217 | Cable Assembly, | Molex | 0151661147 vs 0151661217 |
0151660997 | Cable Assembly, | Molex | 0151661147 vs 0151660997 |
0151661093 | Cable Assembly, | Molex | 0151661147 vs 0151661093 |
0151661161 | Cable Assembly, | Molex | 0151661147 vs 0151661161 |
0151661089 | FFC 0.5 TYPE A 37 CKTS LGT 203 | Molex | 0151661147 vs 0151661089 |
0151660495 | FFC 0.50 TYPE A 46 CKTS LGT 76 | Molex | 0151661147 vs 0151660495 |
0151660834 | FFC 0.5 TYPE D 15 CKTS LGT 51 | Molex | 0151661147 vs 0151660834 |
0151660805 | Cable Assembly, | Molex | 0151661147 vs 0151660805 |
0151661015 | Cable Assembly, | Molex | 0151661147 vs 0151661015 |