There are no models available for this part yet.
Overview of 0034.1511G by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD78F0034AGB-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
CAD Models for 0034.1511G by Schurter Electronic Components
Part Data Attributes for 0034.1511G by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.315 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CUL; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 0034.1511G
This table gives cross-reference parts and alternative options found for 0034.1511G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1511G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2040.0710 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.1511G vs 2040.0710 |
ADL.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1511G vs ADL.315 |
ABP.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1511G vs ABP.315 |
MI6F25V0.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1511G vs MI6F25V0.315 |
S506-V-315 | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Through Hole | Cooper Industries | 0034.1511G vs S506-V-315 |
0034.1741 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0034.1511G vs 0034.1741 |
MEF.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1511G vs MEF.315 |
ADP.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.1511G vs ADP.315 |
MI6T25V0.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0034.1511G vs MI6T25V0.315 |
MIMRT25V0.315LL | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0034.1511G vs MIMRT25V0.315LL |