Part Details for MEF.315 by Conquer Electronics Co Ltd
Overview of MEF.315 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF.315
MEF.315 CAD Models
MEF.315 Part Data Attributes
|
MEF.315
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF.315
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK; BOX | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for MEF.315
This table gives cross-reference parts and alternative options found for MEF.315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF.315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2040.0710 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MEF.315 vs 2040.0710 |
ADL.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | MEF.315 vs ADL.315 |
ABP.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MEF.315 vs ABP.315 |
MI6F25V0.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MEF.315 vs MI6F25V0.315 |
S506-V-315 | Electric Fuse, Time Delay Blow, 0.315A, 250VAC, 35A (IR), Through Hole | Cooper Industries | MEF.315 vs S506-V-315 |
0034.1741 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MEF.315 vs 0034.1741 |
ADP.315 | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | MEF.315 vs ADP.315 |
MI6T25V0.315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MEF.315 vs MI6T25V0.315 |
MIMRT25V0.315LL | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | MEF.315 vs MIMRT25V0.315LL |
MIMRT25V0,315LL | Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MEF.315 vs MIMRT25V0,315LL |