0034.1511G
vs
S506-V-315
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SCHURTER AG
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
TIME DELAY
|
Body Height |
20 mm
|
|
Body Length or Diameter |
5.2 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.315 A
|
0.315 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CUL; UL; VDE
|
CE; IEC; IMQ; SEMKO; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
2
|
7
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare 0034.1511G with alternatives
Compare S506-V-315 with alternatives