Part Details for 0009075050 by Molex
Overview of 0009075050 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 0009075050
0009075050 CAD Models
0009075050 Part Data Attributes
|
0009075050
Molex
Buy Now
Datasheet
|
Compare Parts:
0009075050
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0009075050
This table gives cross-reference parts and alternative options found for 0009075050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0009075050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-B5J561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075050 vs A-7674-B5J561A |
A-7674-A5L154A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075050 vs A-7674-A5L154A |
14-56-0739 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075050 vs 14-56-0739 |
0872800500 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0009075050 vs 0872800500 |
A-7674-C5M561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075050 vs A-7674-C5M561A |
HCSS-05-S-03.00-01-ST8-G | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0009075050 vs HCSS-05-S-03.00-01-ST8-G |
644878-5 | CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0009075050 vs 644878-5 |
A-7674-C5A502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0009075050 vs A-7674-C5A502A |
644466-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0009075050 vs 644466-5 |
828202-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0009075050 vs 828202-5 |