There are no models available for this part yet.
Overview of A-7674-C5M561A by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for A-7674-C5M561A by Molex
Part Data Attributes for A-7674-C5M561A by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-2
|
Alternate Parts for A-7674-C5M561A
This table gives cross-reference parts and alternative options found for A-7674-C5M561A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-C5M561A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-B5J561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C5M561A vs A-7674-B5J561A |
A-7674-A5L154A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C5M561A vs A-7674-A5L154A |
14-56-0739 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C5M561A vs 14-56-0739 |
0872800500 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | A-7674-C5M561A vs 0872800500 |
HCSS-05-S-03.00-01-ST8-G | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | A-7674-C5M561A vs HCSS-05-S-03.00-01-ST8-G |
644878-5 | CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | A-7674-C5M561A vs 644878-5 |
A-7674-C5A502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C5M561A vs A-7674-C5A502A |
644466-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | A-7674-C5M561A vs 644466-5 |
828202-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | A-7674-C5M561A vs 828202-5 |
14-56-1052 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C5M561A vs 14-56-1052 |