Part Details for 0872800500 by Molex
Overview of 0872800500 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for 0872800500
0872800500 CAD Models
0872800500 Part Data Attributes
|
0872800500
Molex
Buy Now
Datasheet
|
Compare Parts:
0872800500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0872800500
This table gives cross-reference parts and alternative options found for 0872800500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0872800500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-B5J561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0872800500 vs A-7674-B5J561A |
A-7674-A5L154A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0872800500 vs A-7674-A5L154A |
14-56-0739 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0872800500 vs 14-56-0739 |
A-7674-C5M561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0872800500 vs A-7674-C5M561A |
HCSS-05-S-03.00-01-ST8-G | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 0872800500 vs HCSS-05-S-03.00-01-ST8-G |
644878-5 | CONNECTOR, 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0872800500 vs 644878-5 |
A-7674-C5A502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0872800500 vs A-7674-C5A502A |
644466-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0872800500 vs 644466-5 |
828202-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 0872800500 vs 828202-5 |
14-56-1052 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0872800500 vs 14-56-1052 |