There are no models available for this part yet.
Overview of 000581-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 000581-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC55A0812-20-6
|
Heilind Electronics | HIGH PERFORMANCE HOOK UP WIRE-BLUE-20AWG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A0812-20-6 RoHS: Compliant |
89 In Stock |
|
$1.6800 / $4.7100 | Buy Now | ||
DISTI #
66751195
|
Verical | Hook-up Wire 20AWG 1.52mm Silver Coated Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 5000 |
|
$2.0021 / $6.8073 | Buy Now | |
DISTI #
RYC55A0812-20-6
|
Interstate Connecting Components | HIGH PERFORMANCE HOOK UP WIRE-BLUE-20AWG | 0 |
|
Buy Now | ||
DISTI #
000000000006037426
|
Sager | Multi-Conductor Cables 55A0812-20-6 | 0 |
|
Buy Now | ||
Master Electronics | 55A0812-20-6 RoHS: Compliant |
89 In Stock |
|
$1.6800 / $4.7100 | Buy Now |
CAD Models for 000581-000 by TE Connectivity
Part Data Attributes for 000581-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Application
|
AIRFRAME, MEDIUM WEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
Diameter
|
1.47 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 000581-000
This table gives cross-reference parts and alternative options found for 000581-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 000581-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/12-20-918 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 000581-000 vs M22759/12-20-918 |
M22759/12-20-9256 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 000581-000 vs M22759/12-20-9256 |
55A0811-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 000581-000 vs 55A0811-20-2 |
218016-000 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 000581-000 vs 218016-000 |
M22759/12-20-9135 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 000581-000 vs M22759/12-20-9135 |
M22759/12-20-924 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 000581-000 vs M22759/12-20-924 |
55A0814-20-2 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 000581-000 vs 55A0814-20-2 |
AT201932RD199 | Wire And Cable, | Alpha Wire | 000581-000 vs AT201932RD199 |
55A0812-20-5 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 000581-000 vs 55A0812-20-5 |
M22759/12-20-9146 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | 000581-000 vs M22759/12-20-9146 |