000581-000
vs
M22759/12-20-9256
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SPECIALTY CABLE CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Application |
AIRFRAME, MEDIUM WEIGHT
|
|
Cable Types |
SPEC 55
|
|
Conductor Finish |
SILVER
|
NICKEL
|
Conductor Material |
COPPER ALLOY
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.62 mm2
|
|
Diameter |
1.47 mm
|
1.47 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
260 °C
|
Operating Temperature-Min |
-65 °C
|
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire Size-Max |
20 AWG
|
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-W-22759
|
Approvals |
|
MIL
|
Insulator Material |
|
TFE
|
MIL Conformance |
|
YES
|
Resistance |
|
0.0321 Ω
|
|
|
|
Compare 000581-000 with alternatives
Compare M22759/12-20-9256 with alternatives