Part Details for AT201932RD199 by Alpha Wire
Overview of AT201932RD199 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT201932RD199
AT201932RD199 CAD Models
AT201932RD199 Part Data Attributes
|
AT201932RD199
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
AT201932RD199
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
Diameter | 1.47 mm | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.029 Ω | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for AT201932RD199
This table gives cross-reference parts and alternative options found for AT201932RD199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT201932RD199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/12-20-915 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | AT201932RD199 vs M22759/12-20-915 |
218581-000 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | AT201932RD199 vs 218581-000 |
M22759/12-20-9134 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | AT201932RD199 vs M22759/12-20-9134 |
M22759/12-20-0 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | AT201932RD199 vs M22759/12-20-0 |
M22759/12-20-9025 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | AT201932RD199 vs M22759/12-20-9025 |
9609-1 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Consolidated Wire | AT201932RD199 vs 9609-1 |
9609-8 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Consolidated Wire | AT201932RD199 vs 9609-8 |
M22759/12-20-9238 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | AT201932RD199 vs M22759/12-20-9238 |
E20198 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT | Allied Wire & Cable Inc | AT201932RD199 vs E20198 |
M22759/12-20-9468 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | Specialty Cable Corporation | AT201932RD199 vs M22759/12-20-9468 |