ZXRE4041DF
vs
ZXRE4041EFTA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
SOT-23
SOT-23
Package Description
TSSOP, TO-236
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Length
2.86 mm
2.86 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.237 V
1.237 V
Output Voltage-Min
1.213 V
1.213 V
Output Voltage-Nom
1.225 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
100 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
Width
1.3 mm
1.3 mm
Base Number Matches
2
2
Compare ZXRE4041DF with alternatives
Compare ZXRE4041EFTA with alternatives