Part Details for ZXRE4041DF by Diodes Incorporated
Overview of ZXRE4041DF by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXRE4041DF
ZXRE4041DF CAD Models
ZXRE4041DF Part Data Attributes
|
ZXRE4041DF
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXRE4041DF
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.237 V | |
Output Voltage-Min | 1.213 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
Alternate Parts for ZXRE4041DF
This table gives cross-reference parts and alternative options found for ZXRE4041DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXRE4041EFTC | Diodes Incorporated | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | ZXRE4041DF vs ZXRE4041EFTC |
SPX4041M-L/TR | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, LEAD FREE, TO-236, SOT-23, 3 PIN | ZXRE4041DF vs SPX4041M-L/TR |
SPX4041M | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, TO-236, SOT-23, 3 PIN | ZXRE4041DF vs SPX4041M |
SPX4041AM | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, 3 X 1.30 MM, TO-236, SOT-23, 3 PIN | ZXRE4041DF vs SPX4041AM |
ZXRE4041CFTA | Diodes Incorporated | $0.6638 | Two Terminal Voltage Reference, 1 Output, 1.225V, PDSO3, SOT-23, 3 PIN | ZXRE4041DF vs ZXRE4041CFTA |
ZXRE4041EFTA | Zetex / Diodes Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3, SOT-23, 3 PIN | ZXRE4041DF vs ZXRE4041EFTA |