ZXMN2A04DN8TA vs UPA1917TE-A feature comparison

ZXMN2A04DN8TA Zetex / Diodes Inc

Buy Now Datasheet

UPA1917TE-A NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NEC ELECTRONICS CORP
Package Description SO-8 SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW THRESHOLD
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 5.9 A 6 A
Drain-source On Resistance-Max 0.025 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 1
Number of Terminals 8 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code SC-95
Pin Count 6

Compare ZXMN2A04DN8TA with alternatives

Compare UPA1917TE-A with alternatives