ZXLT1004DF vs LM4041CEM3X-ADJ feature comparison

ZXLT1004DF Zetex / Diodes Inc

Buy Now Datasheet

LM4041CEM3X-ADJ National Semiconductor Corporation

Buy Now Datasheet
No No
Transferred Transferred
ZETEX PLC NATIONAL SEMICONDUCTOR CORP
TSSOP, PLASTIC, TO-236AB, SOT-23, 3 PIN
unknown not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
e0 e0
2.86 mm 2.92 mm
1 1
1 1
1 1
3 3
85 °C 125 °C
-40 °C -40 °C
1.232 V 1.239 V
1.208 V 1.226 V
1.22 V 1.233 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
235 260
Not Qualified Not Qualified
1.1 mm 1.12 mm
YES YES
75 ppm/°C 100 ppm/°C
INDUSTRIAL AUTOMOTIVE
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
10 40
NO YES
1.3 mm 1.3 mm
2 2
TO-236
BIPOLAR
0.5%

Compare ZXLT1004DF with alternatives

Compare LM4041CEM3X-ADJ with alternatives