ZXLT1004DF vs LM4040DIM3-6.0 feature comparison

ZXLT1004DF Diodes Incorporated

Buy Now Datasheet

LM4040DIM3-6.0 National Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
DIODES INC NATIONAL SEMICONDUCTOR CORP
SOT-23
TSSOP, PLASTIC, TO-236AB, SOT-23, 3 PIN
3
unknown not_compliant
EAR99
8542.39.00.01
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
R-PDSO-G3 R-PDSO-G3
2.86 mm 2.92 mm
1 1
1 1
3 3
85 °C 85 °C
-40 °C -40 °C
1.232 V 6.006 V
1.208 V 5.994 V
1.22 V 6 V
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
NOT SPECIFIED 260
Not Qualified Not Qualified
1.1 mm 1.12 mm
YES YES
75 ppm/°C 150 ppm/°C
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
NOT SPECIFIED 40
NO NO
1.3 mm 1.3 mm
2 2
No
e0
1
TO-236
BIPOLAR
Tin/Lead (Sn85Pb15)
1%

Compare ZXLT1004DF with alternatives

Compare LM4040DIM3-6.0 with alternatives