ZX05-1LHW-S+ vs ZX05-25MH-S feature comparison

ZX05-1LHW-S+ Mini-Circuits

Buy Now Datasheet

ZX05-25MH-S Mini-Circuits

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature SMA SMA
Construction COAXIAL COAXIAL
Conversion Loss-Max 8.5 dB 9.8 dB
Input Power-Max (CW) 17 dBm 23 dBm
Operating Frequency-Max 750 MHz 2500 MHz
Operating Frequency-Min 2 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
VSWR-Max 2.54 2.58
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ZX05-1LHW-S+ with alternatives

Compare ZX05-25MH-S with alternatives