ZX05-C24-S+ vs ZX05-1LHW-S+ feature comparison

ZX05-C24-S+ Mini-Circuits

Buy Now Datasheet

ZX05-1LHW-S+ Mini-Circuits

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature SMA SMA
Construction COAXIAL COAXIAL
Conversion Loss-Max 8.9 dB 8.5 dB
Input Power-Max (CW) 17 dBm 17 dBm
Operating Frequency-Max 2400 MHz 750 MHz
Operating Frequency-Min 300 MHz 2 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type DOUBLE BALANCED DOUBLE BALANCED
VSWR-Max 11.84 2.54
Base Number Matches 2 2

Compare ZX05-C24-S+ with alternatives

Compare ZX05-1LHW-S+ with alternatives