ZVP2120CSTZ
vs
VP0106N6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
SUPERTEX INC
Part Package Code
TO-92
DIP
Package Description
IN-LINE, R-PSIP-W3
IN-LINE, R-PDIP-T14
Pin Count
3
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
60 V
Drain Current-Max (ID)
0.12 A
0.35 A
Drain-source On Resistance-Max
25 Ω
8 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSIP-W3
R-PDIP-T14
Number of Elements
1
4
Number of Terminals
3
14
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Rohs Code
No
HTS Code
8541.29.00.95
Feedback Cap-Max (Crss)
8 pF
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
2 W
Terminal Finish
TIN LEAD
Compare ZVP2120CSTZ with alternatives
Compare VP0106N6 with alternatives