VP0106N6 vs 2N6659 feature comparison

VP0106N6 Supertex Inc

Buy Now Datasheet

2N6659 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUPERTEX INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T14 TO-39, 3 PIN
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 35 V
Drain Current-Max (ID) 0.35 A 2 A
Drain-source On Resistance-Max 8 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF 10 pF
JESD-30 Code R-PDIP-T14 O-MBCY-W3
JESD-609 Code e0
Number of Elements 4 1
Number of Terminals 14 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 2 W
Power Dissipation-Max (Abs) 2 W 6.25 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 20
JEDEC-95 Code TO-205AD
Operating Temperature-Min -55 °C
Pulsed Drain Current-Max (IDM) 3 A
Turn-off Time-Max (toff) 5 ns
Turn-on Time-Max (ton) 5 ns

Compare VP0106N6 with alternatives