ZVN2110A vs BSS306NL6327HTSA1 feature comparison

ZVN2110A Diodes Incorporated

Buy Now Datasheet

BSS306NL6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC INFINEON TECHNOLOGIES AG
Part Package Code TO-92
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 17 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 30 V
Drain Current-Max (ID) 0.32 A 2.3 A
Drain-source On Resistance-Max 4 Ω 0.057 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 8 pF 17 pF
JESD-30 Code O-PSIP-W3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.7 W
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Base Number Matches 11 1
Additional Feature AVALANCHE RATED
Reference Standard AEC-Q101

Compare ZVN2110A with alternatives

Compare BSS306NL6327HTSA1 with alternatives