BSS306NL6327HTSA1 vs 2N7002 feature comparison

BSS306NL6327HTSA1 Infineon Technologies AG

Buy Now Datasheet

2N7002 KEC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG KEC CORP
Package Description GREEN, PLASTIC PACKAGE-3 SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 60 V
Drain Current-Max (ID) 2.3 A 0.3 A
Drain-source On Resistance-Max 0.057 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 17 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 55
Part Package Code SOT-23
Pin Count 3
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare BSS306NL6327HTSA1 with alternatives

Compare 2N7002 with alternatives