-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4100
|
Newark | N Channel Dmos Fet, 100V, 320Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:320Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V Rohs Compliant: Yes |Diodes Inc. ZVN2110A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 727 |
|
$0.3230 / $0.7740 | Buy Now |
DISTI #
ZVN2110A-ND
|
DigiKey | MOSFET N-CH 100V 320MA TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6352 In Stock |
|
$0.2362 / $0.8500 | Buy Now |
DISTI #
98K4100
|
Avnet Americas | Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line - Bulk (Alt: 98K4100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 727 Partner Stock |
|
$0.3680 / $0.7770 | Buy Now |
DISTI #
ZVN2110A
|
Avnet Americas | Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line - Tape and Reel (Alt: ZVN2110A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.2268 / $0.2387 | Buy Now |
DISTI #
522-ZVN2110A
|
Mouser Electronics | MOSFETs N-Chnl 100V RoHS: Compliant | 13553 |
|
$0.2360 / $0.5900 | Buy Now |
DISTI #
V99:2348_06707832
|
Arrow Electronics | Trans MOSFET N-CH 100V 0.32A 3-Pin E-Line RoHS: Compliant Min Qty: 264 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2427 | Americas - 3513 |
|
$0.2537 / $0.3784 | Buy Now |
|
Future Electronics | N-Channel 100 V 4 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 73Bag |
|
$0.2200 / $0.2600 | Buy Now |
|
Future Electronics | N-Channel 100 V 4 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2200 / $0.2600 | Buy Now |
DISTI #
ZVN2110A
|
TME | Transistor: N-MOSFET, unipolar, 100V, 0.32A, 0.7W, TO92 Min Qty: 1 | 0 |
|
$0.2750 / $0.6360 | RFQ |
DISTI #
SMC-ZVN2110A
|
Sensible Micro Corporation | N-Channel 100 V 4 Ohm Enhancement Mode Vertical Dmos Fet- To-92 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 238 |
|
$0.1980 / $0.2145 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN2110A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN2110A
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | O-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVN2110A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN2110A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVN2110ASTZ | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN2110A vs ZVN2110ASTZ |
ZVN2110ASTOA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN2110A vs ZVN2110ASTOA |
ZVN2110ASTOB | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN2110A vs ZVN2110ASTOB |
ZVN2110ASTZ | Diodes Incorporated | $0.5084 | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN2110A vs ZVN2110ASTZ |
ZVN2110A | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.32A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN2110A vs ZVN2110A |