ZTX604STZ vs ZTX605SMTC feature comparison

ZTX604STZ Zetex / Diodes Inc

Buy Now Datasheet

ZTX605SMTC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description IN-LINE, R-PSIP-W3 SMALL OUTLINE, R-PSSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V 120 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 500 500
JESD-30 Code R-PSIP-W3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
VCEsat-Max 1.5 V
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ZTX604STZ with alternatives

Compare ZTX605SMTC with alternatives