ZTX601L
vs
MMBT5089LT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ZETEX PLC
DB LECTRO INC
Package Description
IN-LINE, R-PSIP-W3
SOT-23, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
1 A
0.05 A
Collector-Base Capacitance-Max
15 pF
4 pF
Collector-Emitter Voltage-Max
160 V
25 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
1000
450
JESD-30 Code
R-PSIP-W3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
CECC
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
50 MHz
VCEsat-Max
1.2 V
0.5 V
Base Number Matches
2
7
JEDEC-95 Code
TO-236AB
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
0.3 W
Compare ZTX601L with alternatives