ZTACS16.00MX-F vs AWSCR-16.00MHZMTD-C22-T feature comparison

ZTACS16.00MX-F Token Electronics Industry Co Ltd

Buy Now Datasheet

AWSCR-16.00MHZMTD-C22-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD ABRACON LLC
Package Description ROHS COMPLIANT, ULTRA MINIATURE, SMALL, COMPACT, CERAMIC, SMD, 2 PIN ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Commercial Extended: -20C to +80C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2018-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.31
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.3%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Physical Dimension L4.7XB4.1XH1.9 (mm)/L0.185XB0.161XH0.075 (inch) L4.7XB4.1XH1.2 (mm)/L0.185XB0.161XH0.047 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code No
EFUP 10
Additional Feature TAPE AND REEL

Compare ZTACS16.00MX-F with alternatives

Compare AWSCR-16.00MHZMTD-C22-T with alternatives