ZTACS16.00MX-F vs CSTCV14M7X54J-R0 feature comparison

ZTACS16.00MX-F Token Electronics Industry Co Ltd

Buy Now Datasheet

CSTCV14M7X54J-R0 Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD MURATA MANUFACTURING CO LTD
Package Description ROHS COMPLIANT, ULTRA MINIATURE, SMALL, COMPACT, CERAMIC, SMD, 2 PIN CERAMIC PACKAGE-3
Reach Compliance Code compliant compliant
Crystal/Resonator Type CERAMIC RESONATOR CERAMIC RESONATOR
Frequency Stability 0.3% 0.3%
Frequency Tolerance 5000 ppm 5000 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 14.7 MHz
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L4.7XB4.1XH1.9 (mm)/L0.185XB0.161XH0.075 (inch) L3.7XB3.1XH1.2 (mm)/L0.146XB0.122XH0.047 (inch)
Surface Mount YES YES
Base Number Matches 1 1
Additional Feature TAPE AND REEL

Compare ZTACS16.00MX-F with alternatives

Compare CSTCV14M7X54J-R0 with alternatives