AWSCR-16.00MHZMTD-C22-T
vs
AWSCR-16.01MHZCV-C10-T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-3
ROHS COMPLIANT, CERAMIC PACKAGE-3
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TAPE AND REEL
Crystal/Resonator Type
CERAMIC RESONATOR
CERAMIC RESONATOR
Frequency Stability
0.3%
0.3%
Frequency Tolerance
5000 ppm
5000 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
16.01 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Physical Dimension
L4.7XB4.1XH1.2 (mm)/L0.185XB0.161XH0.047 (inch)
L3.7XB3.1XH1.0 (mm)/L0.146XB0.122XH0.039 (inch)
Surface Mount
YES
YES
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare AWSCR-16.00MHZMTD-C22-T with alternatives
Compare AWSCR-16.01MHZCV-C10-T with alternatives