ZRT040GA1TC
vs
ZRT040GC2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
ZETEX PLC
|
Part Package Code |
SOT-223
|
|
Package Description |
LSOP,
|
SOT-223, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Length |
6.5 mm
|
6.5 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Max |
4.05 V
|
4.09 V
|
Output Voltage-Min |
3.97 V
|
3.93 V
|
Output Voltage-Nom |
4.01 V
|
4.01 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
LSOP
|
Package Equivalence Code |
SOT-223
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
50 ppm/°C
|
50 ppm/°C
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
3.5 mm
|
3.5 mm
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max (Isup) |
|
75 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare ZRT040GA1TC with alternatives
Compare ZRT040GC2 with alternatives