Part Details for ZRT040GA1TC by Zetex / Diodes Inc
Overview of ZRT040GA1TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRT040GA1TC
ZRT040GA1TC CAD Models
ZRT040GA1TC Part Data Attributes
|
ZRT040GA1TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRT040GA1TC
Zetex / Diodes Inc
Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.05 V | |
Output Voltage-Min | 3.97 V | |
Output Voltage-Nom | 4.01 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max (Isup) | 75 mA | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 3.5 mm |
Alternate Parts for ZRT040GA1TC
This table gives cross-reference parts and alternative options found for ZRT040GA1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT040GA1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRT040GB2 | Two Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GB2 |
ZRT040GA1TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GA1TC |
ZRT040GB2TA | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GA1TC vs ZRT040GB2TA |
ZRT040GB2TA | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GB2TA |
ZRT040GC2TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GC2TC |
ZRT040GB2TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GA1TC vs ZRT040GB2TC |
ZRT040GB1TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GB1TC |
ZRT040GC2 | Two Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GC2 |
ZRT040GA1 | Two Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GA1TC vs ZRT040GA1 |
ZRT040GC2TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GA1TC vs ZRT040GC2TC |