ZRA250A03STOB
vs
ZRA250A02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Package Description
SIP,
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSIP-T3
O-PBCY-W3
Length
4.57 mm
4.57 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.575 V
2.55 V
Output Voltage-Min
2.425 V
2.45 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.01 mm
4.01 mm
Supply Current-Max (Isup)
5 mA
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
90 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
SINGLE
BOTTOM
Trim/Adjustable Output
NO
NO
Width
2.285 mm
2.285 mm
Base Number Matches
2
2
Part Package Code
TO-92
Pin Count
3
Package Equivalence Code
SIP3,.1,50
Voltage Tolerance-Max
2%
Compare ZRA250A03STOB with alternatives
Compare ZRA250A02 with alternatives