ZR40402R41 vs ZRA250R03STZ feature comparison

ZR40402R41 Zetex / Diodes Inc

Buy Now Datasheet

ZRA250R03STZ Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description TO-92, E-LINE, 3 PIN SIP,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 R-PSIP-T3
JESD-609 Code e3
Length 4.57 mm 4.57 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.18 V 2.575 V
Output Voltage-Min 4.01 V 2.425 V
Output Voltage-Nom 4.096 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 SIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.01 mm 4.01 mm
Supply Current-Max (Isup) 15 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 90 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Trim/Adjustable Output NO NO
Width 2.285 mm 2.285 mm
Base Number Matches 4 1

Compare ZR40402R41 with alternatives

Compare ZRA250R03STZ with alternatives