ZR2431G02TC vs UZR431LF02 feature comparison

ZR2431G02TC Diodes Incorporated

Buy Now Datasheet

UZR431LF02 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-223
Package Description LSOP, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G4 R-PDSO-G3
Length 6.5 mm 2.86 mm
Number of Functions 1 1
Number of Terminals 4 3
Output Current1-Max 0.025 A 0.025 A
Output Voltage1-Max 15 V 10 V
Output Voltage1-Min 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSOP
Package Equivalence Code SOT-223 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.7 mm 1.1 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.5 mm 1.3 mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 150 °C
Terminal Finish MATTE TIN

Compare ZR2431G02TC with alternatives

Compare UZR431LF02 with alternatives