Part Details for UZR431LF02 by Zetex / Diodes Inc
Overview of UZR431LF02 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZR431LF02
UZR431LF02 CAD Models
UZR431LF02 Part Data Attributes
|
UZR431LF02
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZR431LF02
Zetex / Diodes Inc
Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for UZR431LF02
This table gives cross-reference parts and alternative options found for UZR431LF02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZR431LF02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR431LF02 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | UZR431LF02 vs ZR431LF02 |
UZR431LF02 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | UZR431LF02 vs UZR431LF02 |