ZR2431G02TC
vs
ZR2431Z02TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
SOT-223
Package Description
LSOP,
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G4
R-PSSO-F3
Length
6.5 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
4
3
Output Current1-Max
0.025 A
0.025 A
Output Voltage1-Max
15 V
15 V
Output Voltage1-Min
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
SOF
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.7 mm
1.6 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.3 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Width
3.5 mm
2.5 mm
Base Number Matches
2
2
Compare ZR2431G02TC with alternatives
Compare ZR2431Z02TA with alternatives