ZQA25A4 vs DR254 feature comparison

ZQA25A4 Galaxy Microelectronics

Buy Now Datasheet

DR254 Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 25 A 25 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES NO
Base Number Matches 1 3
Package Description O-XXSS-X1
HTS Code 8541.10.00.80
Additional Feature HIGH SURGE CAPABILITY
Diode Element Material SILICON
JESD-30 Code O-XXSS-X1
JESD-609 Code e0
Number of Terminals 1
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Compare ZQA25A4 with alternatives

Compare DR254 with alternatives