ZQA25A4
vs
DRS254
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Output Current-Max
25 A
25 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
YES
NO
Base Number Matches
2
1
Package Description
O-XXSS-X1
HTS Code
8541.10.00.80
Additional Feature
HIGH SURGE CAPABILITY
Diode Element Material
SILICON
JESD-30 Code
O-XXSS-X1
JESD-609 Code
e0
Number of Terminals
1
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Compare ZQA25A4 with alternatives
Compare DRS254 with alternatives