Part Details for DR254 by Micro Commercial Components
Overview of DR254 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DR254
DR254 CAD Models
DR254 Part Data Attributes
|
DR254
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DR254
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | O-XXSS-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XXSS-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for DR254
This table gives cross-reference parts and alternative options found for DR254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DR254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR25G | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, PLASTIC, AR, 2 PIN | DR254 vs AR25G |
AR25GB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | DR254 vs AR25GB0 |
C25GR | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | DR254 vs C25GR |
AR25G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | DR254 vs AR25G |
ZQB25K4 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | DR254 vs ZQB25K4 |
ARS25G | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | DR254 vs ARS25G |
AR25GB0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, | DR254 vs AR25GB0G |
ZQ25K4L1 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | DR254 vs ZQ25K4L1 |
DRS254 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon | DR254 vs DRS254 |
ZQ25A4L1 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 25A, 400V V(RRM), | DR254 vs ZQ25A4L1 |