ZMV933TA vs ZMV933A feature comparison

ZMV933TA Diodes Incorporated

Buy Now Datasheet

ZMV933A Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOD
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE HIGH RELIABILITY, LOW LEAKAGE CURRENT
Breakdown Voltage-Min 12 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 20%
Diode Capacitance-Nom 22.5 pF 42 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.33 W 0.33 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 150 150
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 2
Operating Temperature-Max 125 °C

Compare ZMV933TA with alternatives

Compare ZMV933A with alternatives